Technical Document
Specifications
Brand
RS ProTorque Range
2 → 13.6Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4''
ESD Safe
No
Overall Length
137 mm
Accuracy
±6 %
Distrelec Product Id
30395149
Country of Origin
United Kingdom
Product details
RS PRO Pre-Settable Torque Drivers
From RS PRO, this preset torque driver is robust, reliable and an ideal solution for all hex driving applications. The torque value is preset to a specific torque value suitable for your needs. With a precision radial ball clutch and cam design, the preset torque driver also features a protective end cap that prevents tampering.
This preset torque setting ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.
Preset Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They have a bi-directional mechanism that signals when desired torque has been achieved.
Features and Benefits
• 1/4 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser
• Use adaptor stock no 769-002 and analyser 252-185 respectively to pre-set the driver
Applications
The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;
• Mechanics
• Machinists
• Technicians
• Maintenance Engineers
Tool Care
In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Variants Available
• 603-609 is a Standard 6 to 406Ncm Pre-settable torque driver
• 342-5503 is a RSCAL (603609) 6 to 406cNm torgue driver
• 603-592 is a Minor 2 to 135Ncm Pre-settable torque driver
• 342-5519 is a RSCAL (603592) 2 to 135Ncm Pre-settable torque driver
• 469-6497 is a 0.5 TO 22cNm Pre-settable torque driver
• 469-6661 is a RSCAL (46964497) 0.5 to 22cNm Pre-settable torque driver
• 469-6504 is a 1 to 13.6Nm Pre-settable torque driver
• 469-6683 is a RSCAL (4696504) 1 to 13.6Nm Pre-settable torque driver
Please be aware that RS Stock Numbers 342-5503, 342-5519 & 469-6683 are Pre-Settable Torque items and when our Calibration Laboratory calibrate these they require one Pre-set Torque Value within the instruments range. (Note that 14 cNm is the lowest torque value that we currently offer). Please email:- Calibration.UK@rs-components.com or call 01536 405545 with your required Torque Value Set Point and quote your Sales Reference number
AED 831.21
AED 831.21 Each (ex VAT)
AED 872.77
AED 872.77 Each (inc. VAT)
Calibration type
No Calibration
1
AED 831.21
AED 831.21 Each (ex VAT)
AED 872.77
AED 872.77 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorque Range
2 → 13.6Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4''
ESD Safe
No
Overall Length
137 mm
Accuracy
±6 %
Distrelec Product Id
30395149
Country of Origin
United Kingdom
Product details
RS PRO Pre-Settable Torque Drivers
From RS PRO, this preset torque driver is robust, reliable and an ideal solution for all hex driving applications. The torque value is preset to a specific torque value suitable for your needs. With a precision radial ball clutch and cam design, the preset torque driver also features a protective end cap that prevents tampering.
This preset torque setting ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.
Preset Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They have a bi-directional mechanism that signals when desired torque has been achieved.
Features and Benefits
• 1/4 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser
• Use adaptor stock no 769-002 and analyser 252-185 respectively to pre-set the driver
Applications
The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;
• Mechanics
• Machinists
• Technicians
• Maintenance Engineers
Tool Care
In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Variants Available
• 603-609 is a Standard 6 to 406Ncm Pre-settable torque driver
• 342-5503 is a RSCAL (603609) 6 to 406cNm torgue driver
• 603-592 is a Minor 2 to 135Ncm Pre-settable torque driver
• 342-5519 is a RSCAL (603592) 2 to 135Ncm Pre-settable torque driver
• 469-6497 is a 0.5 TO 22cNm Pre-settable torque driver
• 469-6661 is a RSCAL (46964497) 0.5 to 22cNm Pre-settable torque driver
• 469-6504 is a 1 to 13.6Nm Pre-settable torque driver
• 469-6683 is a RSCAL (4696504) 1 to 13.6Nm Pre-settable torque driver
Please be aware that RS Stock Numbers 342-5503, 342-5519 & 469-6683 are Pre-Settable Torque items and when our Calibration Laboratory calibrate these they require one Pre-set Torque Value within the instruments range. (Note that 14 cNm is the lowest torque value that we currently offer). Please email:- Calibration.UK@rs-components.com or call 01536 405545 with your required Torque Value Set Point and quote your Sales Reference number