Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity

RS Stock No.: 202-8727Brand: RS PRO
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

10kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

No

Weighpan Length

150mm

Weighpan Width

147mm

Net Weight

345g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity

Calibration type

P.O.A.

RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

10kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

No

Weighpan Length

150mm

Weighpan Width

147mm

Net Weight

345g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China