RS PRO Pressure Gauge Cock 3/8 in G Female 3/8 in G Male

Technical Document
Specifications
Brand
RS ProConnection 1
3/8 in G Female
Connection 2
3/8 in G Male
Maximum Working Pressure
16 bar
Connection Gender 1
Female
Connection Gender 2
Male
Thread Size 1
3/8in
Thread Size 2
3/8in
Thread Standard 1
G
Thread Standard 2
G
Product details
Brass Female Male Gauge Cock
Isolates the pressure gauge from the pressure medium
Extends the service life of the pressure gauge where the pressure is continually pulsating
Operation, indicated by symbol on top of handle
AED 133.49
AED 133.49 Each (ex VAT)
AED 140.16
AED 140.16 Each (inc. VAT)
1
AED 133.49
AED 133.49 Each (ex VAT)
AED 140.16
AED 140.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 133.49 |
5 - 9 | AED 129.52 |
10+ | AED 125.35 |
Technical Document
Specifications
Brand
RS ProConnection 1
3/8 in G Female
Connection 2
3/8 in G Male
Maximum Working Pressure
16 bar
Connection Gender 1
Female
Connection Gender 2
Male
Thread Size 1
3/8in
Thread Size 2
3/8in
Thread Standard 1
G
Thread Standard 2
G
Product details
Brass Female Male Gauge Cock
Isolates the pressure gauge from the pressure medium
Extends the service life of the pressure gauge where the pressure is continually pulsating
Operation, indicated by symbol on top of handle