Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Pressure Pad Switch
Switch Configuration
Normally Open
Switching Current
250mA
Switching Voltage
25V dc
Depth
3 mm
Height
720 mm
Width
390mm
Product details
RS PRO Pressure Mat – Surface Mount
Use this RS PRO pressure mat as a discreet way to monitor the presence of people in your workspace, this RS PRO pressure mat is an ideal solution. It's a flat pad that can be placed easily under a carpet, vinyl flooring or furniture upholstery. The sensor is triggered when a load of more than 25 kg is applied over a 50 mm² area. The mat is made of seam-welded PVC (polyvinyl chloride), so it can withstand repeated use and has a long lifespan. You can use this mat for security at the entrance to a building, to detect when furniture is occupied, and as part of an interactive multimedia installation.
Features and Benefits
- Surface mounting
- Pressure pad switch activation
- Normally Open (NO) switch configuration
- Contact Form / Style: Normally open
- Flat pad
- Sensor
Specifications
- Actuation pressure: 25Kg over 50mm2
- Maximum switching voltage: 25 V/DC
- Maximum switching current: 0.25 Amps DC (Resistive)
- Carry current Max: 0.25 Amps DC (Resistive)
- Maximum power: 10 W/VA
- Contact resistance: 1 Ohm (typical)
- Operating temperature: -10° to +70° C
- Mat Material: Seem welded PVC
- Cable: 0.22mm2 black PVC insulated
- Ingress protection: IP64 (Not waterproof)
- RoHS Compliant
Dimensions
- 595 mm x 170 mm
Applications
- Alarm systems
- Automatic door operation
- Patient bed monitoring
- Seat occupancy detection
AED 74.52
AED 74.52 Each (ex VAT)
AED 78.25
AED 78.25 Each (inc. VAT)
1
AED 74.52
AED 74.52 Each (ex VAT)
AED 78.25
AED 78.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Pressure Pad Switch
Switch Configuration
Normally Open
Switching Current
250mA
Switching Voltage
25V dc
Depth
3 mm
Height
720 mm
Width
390mm
Product details
RS PRO Pressure Mat – Surface Mount
Use this RS PRO pressure mat as a discreet way to monitor the presence of people in your workspace, this RS PRO pressure mat is an ideal solution. It's a flat pad that can be placed easily under a carpet, vinyl flooring or furniture upholstery. The sensor is triggered when a load of more than 25 kg is applied over a 50 mm² area. The mat is made of seam-welded PVC (polyvinyl chloride), so it can withstand repeated use and has a long lifespan. You can use this mat for security at the entrance to a building, to detect when furniture is occupied, and as part of an interactive multimedia installation.
Features and Benefits
- Surface mounting
- Pressure pad switch activation
- Normally Open (NO) switch configuration
- Contact Form / Style: Normally open
- Flat pad
- Sensor
Specifications
- Actuation pressure: 25Kg over 50mm2
- Maximum switching voltage: 25 V/DC
- Maximum switching current: 0.25 Amps DC (Resistive)
- Carry current Max: 0.25 Amps DC (Resistive)
- Maximum power: 10 W/VA
- Contact resistance: 1 Ohm (typical)
- Operating temperature: -10° to +70° C
- Mat Material: Seem welded PVC
- Cable: 0.22mm2 black PVC insulated
- Ingress protection: IP64 (Not waterproof)
- RoHS Compliant
Dimensions
- 595 mm x 170 mm
Applications
- Alarm systems
- Automatic door operation
- Patient bed monitoring
- Seat occupancy detection