Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Reducing Valve, 22 mm Compression

RS Stock No.: 431-8894Brand: RS PRO
brand-logo
View all in Pressure Reducing Valves

Technical Document

Specifications

Brand

RS Pro

Connection

22 mm Compression

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

6bar

Body Material

Chrome Plated Brass

Maximum Flow Rate

2L/s

Connection Size

22mm

Thread Standard or Connection Type

Compression

Outlet Pressure Range

1 → 6bar

Country of Origin

Italy

Product details

Pressure Reducing Valve - BSP Female

To avoid noise in long runs of pipework and equipment it is desirable to maintain the flow rate less than two litres per second
Suitable for use with water or compressed air
Can be installed in any position and serviced in situ
Single piece acetal resin cartridge
Preset pressure
40°C maximum operating temperature

Stock information temporarily unavailable.

AED 347.78

AED 347.78 Each (ex VAT)

AED 365.17

AED 365.17 Each (inc. VAT)

RS PRO Pressure Reducing Valve, 22 mm Compression

AED 347.78

AED 347.78 Each (ex VAT)

AED 365.17

AED 365.17 Each (inc. VAT)

RS PRO Pressure Reducing Valve, 22 mm Compression
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection

22 mm Compression

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

6bar

Body Material

Chrome Plated Brass

Maximum Flow Rate

2L/s

Connection Size

22mm

Thread Standard or Connection Type

Compression

Outlet Pressure Range

1 → 6bar

Country of Origin

Italy

Product details

Pressure Reducing Valve - BSP Female

To avoid noise in long runs of pipework and equipment it is desirable to maintain the flow rate less than two litres per second
Suitable for use with water or compressed air
Can be installed in any position and serviced in situ
Single piece acetal resin cartridge
Preset pressure
40°C maximum operating temperature