RS PRO Pressure Sensor, 0bar Min, 0.25bar Max, Analogue Output, Relative Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.25bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 Connector
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria
AED 1,257.16
AED 1,257.16 Each (ex VAT)
AED 1,320.02
AED 1,320.02 Each (inc. VAT)
1
AED 1,257.16
AED 1,257.16 Each (ex VAT)
AED 1,320.02
AED 1,320.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.25bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 Connector
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria

