RS PRO Pressure Sensor, 0bar Min, 100bar Max, Relative Reading

RS Stock No.: 272-6973Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5%

Media Measured

Air, Water, Mixed Oil, Fluids

Process Connection

G1/4

Analogue Output

4 → 20mA

Electrical Connection

DIN175301-803A

Maximum Current

23mA

Supply Voltage

11 → 28 V dc

Interface

4-Pin Connector

Housing Material

Stainless Steel

Minimum Operating Temperature

-30℃

Mounting Type

Threaded

Maximum Operating Temperature

+80℃

Country of Origin

China

Stock information temporarily unavailable.

AED 1,448.11

AED 1,448.11 Each (ex VAT)

AED 1,520.52

AED 1,520.52 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 100bar Max, Relative Reading

AED 1,448.11

AED 1,448.11 Each (ex VAT)

AED 1,520.52

AED 1,520.52 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 100bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5%

Media Measured

Air, Water, Mixed Oil, Fluids

Process Connection

G1/4

Analogue Output

4 → 20mA

Electrical Connection

DIN175301-803A

Maximum Current

23mA

Supply Voltage

11 → 28 V dc

Interface

4-Pin Connector

Housing Material

Stainless Steel

Minimum Operating Temperature

-30℃

Mounting Type

Threaded

Maximum Operating Temperature

+80℃

Country of Origin

China