Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

RS Stock No.: 175-4985Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-Pin

Maximum Current

20 mA

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 884.84

AED 884.84 Each (ex VAT)

AED 929.08

AED 929.08 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

AED 884.84

AED 884.84 Each (ex VAT)

AED 929.08

AED 929.08 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-Pin

Maximum Current

20 mA

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more