Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Voltage Output, Gauge Reading

RS Stock No.: 797-4977Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

±0.25 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Water

Process Connection

BSP 1/4

Analogue Output

0 → 100 mV

Electrical Connection

DIN 43650 Connector

Supply Voltage

3 → 12 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+135°C

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

RS PRO Pressure Sensors - IND series

These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• BSP 1/ 4
• M12 4-pin connector
• CE Compliant

Material Specifications

• Housing: Stainless Steel 316L
• O ring seals: Viton
• Diaphragm: Ceramic Al2 O3 96%
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 1000000 cycles
• Insulation resistance >50M Ohms at 50 Vdc
• IP67

Applications

• Temperature testing facilities
• Process control
• Automation
• Industrial measurement

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Voltage Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Voltage Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

±0.25 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Water

Process Connection

BSP 1/4

Analogue Output

0 → 100 mV

Electrical Connection

DIN 43650 Connector

Supply Voltage

3 → 12 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+135°C

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

RS PRO Pressure Sensors - IND series

These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• BSP 1/ 4
• M12 4-pin connector
• CE Compliant

Material Specifications

• Housing: Stainless Steel 316L
• O ring seals: Viton
• Diaphragm: Ceramic Al2 O3 96%
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 1000000 cycles
• Insulation resistance >50M Ohms at 50 Vdc
• IP67

Applications

• Temperature testing facilities
• Process control
• Automation
• Industrial measurement

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in