Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Sensor, 0bar Min, 7bar Max, I2C Output, Gauge Reading

RS Stock No.: 272-6965Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

7bar

Accuracy

±0.25%

Output Type

I2C

Media Measured

Air, Water, Mixed Oil, Fluids

Supply Voltage

3.3Vdc

Interface

5-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Panel

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

+80℃

Country of Origin

China

Stock information temporarily unavailable.

AED 529.52

AED 529.52 Each (ex VAT)

AED 556.00

AED 556.00 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 7bar Max, I2C Output, Gauge Reading

AED 529.52

AED 529.52 Each (ex VAT)

AED 556.00

AED 556.00 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 7bar Max, I2C Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

7bar

Accuracy

±0.25%

Output Type

I2C

Media Measured

Air, Water, Mixed Oil, Fluids

Supply Voltage

3.3Vdc

Interface

5-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Panel

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

+80℃

Country of Origin

China