RS PRO Pressure Sensor, -1bar Min, 5bar Max, Absolute Reading

RS Stock No.: 254-7423Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Oil, Water

Process Connection

G1/4A ISO 1179-2

Analogue Output

4 → 20 mA

Electrical Connection

Angular DIN 175301-803A

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Nylon, Stainless steel 316L

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Mounting Type

Threaded

Country of Origin

China

Stock information temporarily unavailable.

AED 692.74

AED 692.74 Each (ex VAT)

AED 727.38

AED 727.38 Each (inc. VAT)

RS PRO Pressure Sensor, -1bar Min, 5bar Max, Absolute Reading

AED 692.74

AED 692.74 Each (ex VAT)

AED 727.38

AED 727.38 Each (inc. VAT)

RS PRO Pressure Sensor, -1bar Min, 5bar Max, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Oil, Water

Process Connection

G1/4A ISO 1179-2

Analogue Output

4 → 20 mA

Electrical Connection

Angular DIN 175301-803A

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Nylon, Stainless steel 316L

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Mounting Type

Threaded

Country of Origin

China