Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Switch, G 1/4 5bar to 50bar

RS Stock No.: 297-0068Brand: RS PRO
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

50bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Type

Adjustable

Voltage Rating

250V ac

Connection Thread Size

1/4 in

Manufacturer Series

F4

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

IP Rating

IP65

Pressure Setting Range

0 to 200bar

Minimum Pressure Setting

0bar

LED Indicator

No

Maximum Pressure Setting

200bar

Output Type

NO/NC

Country of Origin

Italy

Product details

F4 Series

From the trusted RS PRO brand, a series of double contact adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the robust switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted by rotating a screw which is located in the centre of the switch head. Clockwise to increase the pressure and anti-clockwise to decrease the pressure.

Robustly constructed from steel, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Compact in design the switches are ideal for designs requiring a small footprint. Connection via a “BSP parallel Male thread. Electrical connection DIN 43650 IP65 plug.

Features & Benefits

• Robust steel construction
• Can be mounted in any orientation
• 90 Cycles/min switching frequency
• Long mechanical life (10^6 cycles at 70bar)
• 0.5A maximum load (at 250 VAC)
• Accuracy 4% of set pressure
• Wide temperature range -25° to +85°C
• Mechanical stops to protect the spring and Micro-switch from over pressurisation
• Wide adjustment range
• N/C or N/O contacts SPDT
• Electrical connectors DIN 43650 plug to IP65
• ” BSP Male G (parallel thread)

Applications

RS PRO Adjustable pressure switches are suitable for a diverse range of industrial applications. Due to their versatility and simple design, the switches can be used in both pneumatic and hydraulic systems. Some of the more common are

• Pumps
• Compressed air systems
• Machine tools
• Process control equipment
• Sensors
• Hydraulics and Pneumatics
• Valves and switches

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in
Stock information temporarily unavailable.

AED 226.05

AED 226.05 Each (ex VAT)

AED 237.35

AED 237.35 Each (inc. VAT)

RS PRO Pressure Switch, G 1/4 5bar to 50bar

AED 226.05

AED 226.05 Each (ex VAT)

AED 237.35

AED 237.35 Each (inc. VAT)

RS PRO Pressure Switch, G 1/4 5bar to 50bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

50bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Type

Adjustable

Voltage Rating

250V ac

Connection Thread Size

1/4 in

Manufacturer Series

F4

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

IP Rating

IP65

Pressure Setting Range

0 to 200bar

Minimum Pressure Setting

0bar

LED Indicator

No

Maximum Pressure Setting

200bar

Output Type

NO/NC

Country of Origin

Italy

Product details

F4 Series

From the trusted RS PRO brand, a series of double contact adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the robust switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted by rotating a screw which is located in the centre of the switch head. Clockwise to increase the pressure and anti-clockwise to decrease the pressure.

Robustly constructed from steel, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Compact in design the switches are ideal for designs requiring a small footprint. Connection via a “BSP parallel Male thread. Electrical connection DIN 43650 IP65 plug.

Features & Benefits

• Robust steel construction
• Can be mounted in any orientation
• 90 Cycles/min switching frequency
• Long mechanical life (10^6 cycles at 70bar)
• 0.5A maximum load (at 250 VAC)
• Accuracy 4% of set pressure
• Wide temperature range -25° to +85°C
• Mechanical stops to protect the spring and Micro-switch from over pressurisation
• Wide adjustment range
• N/C or N/O contacts SPDT
• Electrical connectors DIN 43650 plug to IP65
• ” BSP Male G (parallel thread)

Applications

RS PRO Adjustable pressure switches are suitable for a diverse range of industrial applications. Due to their versatility and simple design, the switches can be used in both pneumatic and hydraulic systems. Some of the more common are

• Pumps
• Compressed air systems
• Machine tools
• Process control equipment
• Sensors
• Hydraulics and Pneumatics
• Valves and switches

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in