Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PRO-MOTE-TP+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 172-0564Brand: RS PRO
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

RS Pro

Number Of Input Channels

1

Model Number

PRO-MOTE-TP+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.1°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

Includes

High Accuracy Thermistor Probe

Battery Type

AA

Alarm

Yes

Dimensions

93 x 93 x 32mm

Number Of Readings Per Channel

Unlimited

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PRO-MOTE-TP+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

P.O.A.

RS PRO PRO-MOTE-TP+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Input Channels

1

Model Number

PRO-MOTE-TP+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.1°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

Includes

High Accuracy Thermistor Probe

Battery Type

AA

Alarm

Yes

Dimensions

93 x 93 x 32mm

Number Of Readings Per Channel

Unlimited

Country of Origin

China

You may be interested in