Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-2
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3.5 %RH
Dimensions
108 x 25 x 22mm
Number Of Readings Per Channel
16000
Country of Origin
Indonesia
AED 240.80
AED 240.80 Each (ex VAT)
AED 252.84
AED 252.84 Each (inc. VAT)
Calibration type
No Calibration
1
AED 240.80
AED 240.80 Each (ex VAT)
AED 252.84
AED 252.84 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-2
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3.5 %RH
Dimensions
108 x 25 x 22mm
Number Of Readings Per Channel
16000
Country of Origin
Indonesia