Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy - With SYS Calibration

RS Stock No.: 265-4981Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Calibrated

SYSCAL

Thermometer Type

Probe

Probe Type

NTC

Best Accuracy

2%

Application

Multipurpose

Resolution

0.1 °C

Length

211mm

Width

32mm

Height

19mm

Dimensions

211 x 32 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

35g

Battery Type

1.5V

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 419.90

AED 419.90 Each (ex VAT)

AED 440.90

AED 440.90 Each (inc. VAT)

RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy - With SYS Calibration

Calibration type

AED 419.90

AED 419.90 Each (ex VAT)

AED 440.90

AED 440.90 Each (inc. VAT)

RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy - With SYS Calibration
Stock information temporarily unavailable.

Calibration type

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Calibrated

SYSCAL

Thermometer Type

Probe

Probe Type

NTC

Best Accuracy

2%

Application

Multipurpose

Resolution

0.1 °C

Length

211mm

Width

32mm

Height

19mm

Dimensions

211 x 32 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

35g

Battery Type

1.5V

Country of Origin

China