Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Process Pump Controller for Self Priming Liquid Pump, 12 V dc, +80°C

RS Stock No.: 817-0832Brand: RS PRO
brand-logo
View all in Pump Controllers

Technical Document

Specifications

Brand

RS Pro

Compatible Pump Type

Self Priming Liquid Pump

Supply Voltage

12 V dc

Maximum Flow Rate

1170ml/min

Connection

3-Wire (Output), Red and Black (Input)

IP Rating

IP68

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

11bar

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Process Pump Controller for Self Priming Liquid Pump, 12 V dc, +80°C

P.O.A.

RS PRO Process Pump Controller for Self Priming Liquid Pump, 12 V dc, +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Compatible Pump Type

Self Priming Liquid Pump

Supply Voltage

12 V dc

Maximum Flow Rate

1170ml/min

Connection

3-Wire (Output), Red and Black (Input)

IP Rating

IP68

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

11bar

Country of Origin

United Kingdom

You may be interested in