Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Universal Wire Holder
Material
PS
Width
25 mm
Height
21.4mm
Dimensions
76.5 x 25 x 21.4mm
Series
F2000
Standards Met
CE, DIN EN 50085, ePLAN, VDE
Country of Origin
Germany
Product details
RS Pro Universal Cable Trunking Wire Holder
Brought to you under the RS Pro range, this universal wire and divider holder accessory. The grey wire holder is 70 mm in length and is constructed out of a rigid PVC that is lead free and flame retardant.
Features and Benefits
Rigid wire holder/divider
Made from PVC
70 mm in length
RS PRO Cable Trunking
AED 139.12
AED 2.782 Each (In a Pack of 50) (ex VAT)
AED 146.08
AED 2.921 Each (In a Pack of 50) (inc. VAT)
50
AED 139.12
AED 2.782 Each (In a Pack of 50) (ex VAT)
AED 146.08
AED 2.921 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 2.782 | AED 139.12 |
500+ | AED 2.572 | AED 128.62 |
Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Universal Wire Holder
Material
PS
Width
25 mm
Height
21.4mm
Dimensions
76.5 x 25 x 21.4mm
Series
F2000
Standards Met
CE, DIN EN 50085, ePLAN, VDE
Country of Origin
Germany
Product details
RS Pro Universal Cable Trunking Wire Holder
Brought to you under the RS Pro range, this universal wire and divider holder accessory. The grey wire holder is 70 mm in length and is constructed out of a rigid PVC that is lead free and flame retardant.
Features and Benefits
Rigid wire holder/divider
Made from PVC
70 mm in length