Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Detector, 2mm Dia, 10mm Long, 2 Wire, Chip, Class 1/3 B +500°C Max

RS Stock No.: 262-3176Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Solder

Probe Material

Platinum

Process Connection

Chip

Number Of Wires

2

Accuracy

Class 1/3 B

Response Time

0.4s

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 290.46

AED 29.046 Each (In a Pack of 10) (ex VAT)

AED 304.98

AED 30.498 Each (In a Pack of 10) (inc. VAT)

RS PRO PT100 RTD Detector, 2mm Dia, 10mm Long, 2 Wire, Chip, Class 1/3 B +500°C Max

AED 290.46

AED 29.046 Each (In a Pack of 10) (ex VAT)

AED 304.98

AED 30.498 Each (In a Pack of 10) (inc. VAT)

RS PRO PT100 RTD Detector, 2mm Dia, 10mm Long, 2 Wire, Chip, Class 1/3 B +500°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Solder

Probe Material

Platinum

Process Connection

Chip

Number Of Wires

2

Accuracy

Class 1/3 B

Response Time

0.4s

Country of Origin

United Kingdom