RS PRO PT100 RTD Sensor, 13mm Dia, 40mm Long, 4 Wire, Class B +150°C Max

RS Stock No.: 231-8494Brand: RS PRODistrelec Article No.: 30419007
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

13mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Aluminium Foil Backing, Silicone Rubber

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 179.44

AED 179.44 Each (ex VAT)

AED 188.41

AED 188.41 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 13mm Dia, 40mm Long, 4 Wire, Class B +150°C Max

AED 179.44

AED 179.44 Each (ex VAT)

AED 188.41

AED 188.41 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 13mm Dia, 40mm Long, 4 Wire, Class B +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

13mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Aluminium Foil Backing, Silicone Rubber

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom