RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 x 3 Wire, G1/2, Class A +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
KNE Terminal Head
Probe Material
316 Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2 x 3
Accuracy
Class A
Country of Origin
United Kingdom
AED 549.50
AED 549.50 Each (ex VAT)
AED 576.98
AED 576.98 Each (inc. VAT)
1
AED 549.50
AED 549.50 Each (ex VAT)
AED 576.98
AED 576.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
KNE Terminal Head
Probe Material
316 Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2 x 3
Accuracy
Class A
Country of Origin
United Kingdom