Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class A +250°C Max

RS Stock No.: 200-0589Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

KNE Terminal Head

Probe Material

316 Stainless Steel

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

2 x 3

Accuracy

Class A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 556.97

AED 556.97 Each (ex VAT)

AED 584.82

AED 584.82 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class A +250°C Max

AED 556.97

AED 556.97 Each (ex VAT)

AED 584.82

AED 584.82 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

KNE Terminal Head

Probe Material

316 Stainless Steel

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

2 x 3

Accuracy

Class A

Country of Origin

United Kingdom