Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, Probe, Class B +450°C Max

RS Stock No.: 872-2714Brand: RS PRODistrelec Article No.: 30391754
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Distrelec Product Id

30391754

Country of Origin

United Kingdom

Product details

PRT with KNE Head and Transmitter

PT100 3 wire class B resistance thermometer with KNE head and transmitter.

Available in a probe length of 150mm
6mm diameter in 316 stainless steel
Various ranges of transmitter available
IP67 aluminium alloy weatherproof connection head
Sensor temperature rating from -100 ºC to +450 ºC
Conforms to IEC 751

PT100 Probes with Industrial Terminal Heads

Stock information temporarily unavailable.

AED 1,063.48

AED 1,063.48 Each (ex VAT)

AED 1,116.65

AED 1,116.65 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, Probe, Class B +450°C Max

AED 1,063.48

AED 1,063.48 Each (ex VAT)

AED 1,116.65

AED 1,116.65 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, Probe, Class B +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 1,063.48
6 - 11AED 1,010.28
12+AED 957.13

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Distrelec Product Id

30391754

Country of Origin

United Kingdom

Product details

PRT with KNE Head and Transmitter

PT100 3 wire class B resistance thermometer with KNE head and transmitter.

Available in a probe length of 150mm
6mm diameter in 316 stainless steel
Various ranges of transmitter available
IP67 aluminium alloy weatherproof connection head
Sensor temperature rating from -100 ºC to +450 ºC
Conforms to IEC 751

PT100 Probes with Industrial Terminal Heads