Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
KNE Terminal Head
Probe Material
Stainless Steel
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30390940
Country of Origin
United Kingdom
Product details
RS PRO PRT PT100 Probe with Terminal Head
From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with a terminal head. Manufactured with an aluminium alloy weatherproof connection head these heavy-duty PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -100 °C to +450°C
- 6mm probe diameter
- IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
- Conforms to IEC751 standards
- Class B, 4 wire connection
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What's included?
- All weather terminal head
- M20 cable gland
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
All weather terminal head and M20 cable gland.
PT100 Probes with Industrial Terminal Heads
AED 417.53
AED 417.53 Each (ex VAT)
AED 438.41
AED 438.41 Each (inc. VAT)
1
AED 417.53
AED 417.53 Each (ex VAT)
AED 438.41
AED 438.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | AED 417.53 |
6 - 11 | AED 404.67 |
12+ | AED 391.28 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
KNE Terminal Head
Probe Material
Stainless Steel
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30390940
Country of Origin
United Kingdom
Product details
RS PRO PRT PT100 Probe with Terminal Head
From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with a terminal head. Manufactured with an aluminium alloy weatherproof connection head these heavy-duty PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -100 °C to +450°C
- 6mm probe diameter
- IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
- Conforms to IEC751 standards
- Class B, 4 wire connection
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What's included?
- All weather terminal head
- M20 cable gland
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
All weather terminal head and M20 cable gland.