RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, NPT 1/2, Class A +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
NPT 1/2
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom
AED 423.46
AED 423.46 Each (ex VAT)
AED 444.63
AED 444.63 Each (inc. VAT)
1
AED 423.46
AED 423.46 Each (ex VAT)
AED 444.63
AED 444.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
NPT 1/2
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom