RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 3 Wire, Probe, Classe A +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
250mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Country of Origin
France
Product details
Pt 100 probe with Noryl head
1 x Pt100 temperature probe, class A, 3-wire assembly.
316 L stainless steel protection, Ø 6 mm, post-shrinkage Ø 4 mm of 15 mm.
Noryl (plastic) connection head, type NS12, screw-on cover.
Fast response time and maintained sensor rigidity.
AED 788.29
AED 788.29 Each (ex VAT)
AED 827.70
AED 827.70 Each (inc. VAT)
1
AED 788.29
AED 788.29 Each (ex VAT)
AED 827.70
AED 827.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 788.29 |
5 - 9 | AED 748.86 |
10+ | AED 709.48 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
250mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Country of Origin
France
Product details
Pt 100 probe with Noryl head
1 x Pt100 temperature probe, class A, 3-wire assembly.
316 L stainless steel protection, Ø 6 mm, post-shrinkage Ø 4 mm of 15 mm.
Noryl (plastic) connection head, type NS12, screw-on cover.
Fast response time and maintained sensor rigidity.