RS PRO PT100 RTD Sensor, Wall, Class B +70°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+70°C
Termination Type
Bare Wire Tail
Process Connection
Wall
Accuracy
Class B
Country of Origin
United Kingdom
Product details
Indoor Air Temperature Sensor
PT100 sensor in a moulded wall mounted case for use in indoor environments
Two, three or four wire connection
Vented construction
Can be mounted on standard electrical conduit
85 x 85 x 30mm
AED 279.98
AED 279.98 Each (ex VAT)
AED 293.98
AED 293.98 Each (inc. VAT)
1
AED 279.98
AED 279.98 Each (ex VAT)
AED 293.98
AED 293.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 5 | AED 279.98 |
| 6 - 11 | AED 265.96 |
| 12+ | AED 256.30 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+70°C
Termination Type
Bare Wire Tail
Process Connection
Wall
Accuracy
Class B
Country of Origin
United Kingdom
Product details
Indoor Air Temperature Sensor
PT100 sensor in a moulded wall mounted case for use in indoor environments
Two, three or four wire connection
Vented construction
Can be mounted on standard electrical conduit
85 x 85 x 30mm