RS PRO PT1000 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, Probe, Class B +200°C Max

RS Stock No.: 178-0975Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT1000

Probe Length

150mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 245.91

AED 245.91 Each (ex VAT)

AED 258.21

AED 258.21 Each (inc. VAT)

RS PRO PT1000 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, Probe, Class B +200°C Max

AED 245.91

AED 245.91 Each (ex VAT)

AED 258.21

AED 258.21 Each (inc. VAT)

RS PRO PT1000 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, Probe, Class B +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 245.91
6 - 10AED 238.51
11+AED 228.43

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT1000

Probe Length

150mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom