Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PTFE Olives for Use with Temperature Sensor, 1mm Probe, RoHS Compliant Standard

RS Stock No.: 334-2852Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

PTFE Olives

For Use With

Temperature Sensor

Probe Diameter

1mm

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Sliding connectors for probes

316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.

Stock information temporarily unavailable.

AED 376.53

AED 376.53 1 Bag of 10 (ex VAT)

AED 395.36

AED 395.36 1 Bag of 10 (inc. VAT)

RS PRO PTFE Olives for Use with Temperature Sensor, 1mm Probe, RoHS Compliant Standard

AED 376.53

AED 376.53 1 Bag of 10 (ex VAT)

AED 395.36

AED 395.36 1 Bag of 10 (inc. VAT)

RS PRO PTFE Olives for Use with Temperature Sensor, 1mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 376.53
5 - 9AED 365.19
10+AED 345.66

Technical Document

Specifications

Brand

RS Pro

Accessory Type

PTFE Olives

For Use With

Temperature Sensor

Probe Diameter

1mm

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Sliding connectors for probes

316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.