Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PTFE Transparent Cable Sleeve, 0.71mm Diameter, 5m Length

RS Stock No.: 404-516Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

0.71mm

Colour

Transparent

Material

PTFE

Sleeve Length

5m

Braided

No

Expandable

No

Maximum Cable Diameter

0.71mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.25mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO PTFE Cable Sleeving

From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.

Features and Benefits

• Flexible and tough with a high abrasion resistance
• Excellent mechanical, electrical and insulation properties
• Excellent chemical resistance to most acids, alkalis and petroleum products.
• Anti-stick properties and low coefficient of friction
• High operating temperature range of -65 to + 250°C
• Excellent dielectric properties

Where is PTFE Cable Sleeving Used?

This PTFE cable sleeving is used for providing cable protection where your cables or wires are being used in demanding or harsh conditions. This cable sleeve is particularly suitable for applications that require high levels of thermal and chemical resistance. The anti-stick properties of this tubing make it ideal for use in applications where there is limited space or where the fit is tight allowing the cables to slide smoothly into place without any damage. This sleeving is used in commercial, industrial, medical and high-performance Military and Aerospace industries in computer applications, electrical equipment & instrumentation.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PTFE Transparent Cable Sleeve, 0.71mm Diameter, 5m Length

P.O.A.

RS PRO PTFE Transparent Cable Sleeve, 0.71mm Diameter, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

0.71mm

Colour

Transparent

Material

PTFE

Sleeve Length

5m

Braided

No

Expandable

No

Maximum Cable Diameter

0.71mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.25mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO PTFE Cable Sleeving

From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.

Features and Benefits

• Flexible and tough with a high abrasion resistance
• Excellent mechanical, electrical and insulation properties
• Excellent chemical resistance to most acids, alkalis and petroleum products.
• Anti-stick properties and low coefficient of friction
• High operating temperature range of -65 to + 250°C
• Excellent dielectric properties

Where is PTFE Cable Sleeving Used?

This PTFE cable sleeving is used for providing cable protection where your cables or wires are being used in demanding or harsh conditions. This cable sleeve is particularly suitable for applications that require high levels of thermal and chemical resistance. The anti-stick properties of this tubing make it ideal for use in applications where there is limited space or where the fit is tight allowing the cables to slide smoothly into place without any damage. This sleeving is used in commercial, industrial, medical and high-performance Military and Aerospace industries in computer applications, electrical equipment & instrumentation.

You may be interested in