RS PRO Puck Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

Technical Document
Specifications
Brand
RS ProRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
1800 → 1990 MHz, 2100 → 2700 MHz, 2400 → 2500 MHz, 704 → 880 MHz, 960 → 1710 MHz
Antenna Physical Form
Puck
Antenna Mounting Type
Direct
Gain
3.5dBi
Antenna Directivity
Omnidirectional
Country of Origin
China
AED 97.12
AED 97.12 Each (ex VAT)
AED 101.98
AED 101.98 Each (inc. VAT)
1
AED 97.12
AED 97.12 Each (ex VAT)
AED 101.98
AED 101.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 97.12 |
5 - 9 | AED 94.34 |
10 - 24 | AED 92.35 |
25+ | AED 90.98 |
Technical Document
Specifications
Brand
RS ProRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
1800 → 1990 MHz, 2100 → 2700 MHz, 2400 → 2500 MHz, 704 → 880 MHz, 960 → 1710 MHz
Antenna Physical Form
Puck
Antenna Mounting Type
Direct
Gain
3.5dBi
Antenna Directivity
Omnidirectional
Country of Origin
China