Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Punch and Die Tool, 12.5mm, Round, Hand; Hydraulic Operation

RS Stock No.: 104-4427Brand: RS PRO
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Aluminium: 2 mm, Mild Steel: 1.6 mm

Hole Shape

Round

Hole Size

12.5 mm; 14.5 mm; 16.5 mm; 18 mm; 20 mm; 22.5 mm; 25 mm; 27.5mm

Operation

Hand; Hydraulic

Product details

RS Pro Hand Circular Hole Punch Tool Set

RS Pro hand circular hole punch tool set. Easy to use system, can be used by hand, supplied with friction reduced ball which makes hole punching effortless. Designed with heat treated steel with close tolerances in industry standard sizes.

Features and Benefits

Heat treated
Manufactured to close tolerances in industry standard sizes.
Punches burr free holes in up to 1.65 mm thick mild steel and up to 2 mm aluminium
Easy to dismantle
Easy-to-use system

Sizes:

Diameters of the cut-outs: 12.5 mm, 14.5 mm, 16.5 mm, 18 mm, 20 mm, 22.5 mm, 25 mm, 27.5 mm
Box Dimensions (mm): 333 x 96 x 45

Application Information

RS Pro hand circular hole punch tool set offer long life punches, minimum burr, distortion or surface damage making this set the idea addition in workshop applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Punch and Die Tool, 12.5mm, Round, Hand; Hydraulic Operation

P.O.A.

RS PRO Punch and Die Tool, 12.5mm, Round, Hand; Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Aluminium: 2 mm, Mild Steel: 1.6 mm

Hole Shape

Round

Hole Size

12.5 mm; 14.5 mm; 16.5 mm; 18 mm; 20 mm; 22.5 mm; 25 mm; 27.5mm

Operation

Hand; Hydraulic

Product details

RS Pro Hand Circular Hole Punch Tool Set

RS Pro hand circular hole punch tool set. Easy to use system, can be used by hand, supplied with friction reduced ball which makes hole punching effortless. Designed with heat treated steel with close tolerances in industry standard sizes.

Features and Benefits

Heat treated
Manufactured to close tolerances in industry standard sizes.
Punches burr free holes in up to 1.65 mm thick mild steel and up to 2 mm aluminium
Easy to dismantle
Easy-to-use system

Sizes:

Diameters of the cut-outs: 12.5 mm, 14.5 mm, 16.5 mm, 18 mm, 20 mm, 22.5 mm, 25 mm, 27.5 mm
Box Dimensions (mm): 333 x 96 x 45

Application Information

RS Pro hand circular hole punch tool set offer long life punches, minimum burr, distortion or surface damage making this set the idea addition in workshop applications.