Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Punch and Die Tool, 25mm, Circular, Hydraulic Operation

RS Stock No.: 600-111Brand: RS PRO
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm

Hole Shape

Circular

Hole Size

25mm

Operation

Hydraulic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Punch and Die Tool, 25mm, Circular, Hydraulic Operation

P.O.A.

RS PRO Punch and Die Tool, 25mm, Circular, Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm

Hole Shape

Circular

Hole Size

25mm

Operation

Hydraulic

You may be interested in