Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Punch and Die Tool, 45mm, Circular, Hand; Hydraulic Operation

RS Stock No.: 105-3386Brand: RS PRO
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Circular

Hole Size

45mm

Operation

Hand; Hydraulic

Product details

Square Punches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Punch and Die Tool, 45mm, Circular, Hand; Hydraulic Operation

P.O.A.

RS PRO Punch and Die Tool, 45mm, Circular, Hand; Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Circular

Hole Size

45mm

Operation

Hand; Hydraulic

Product details

Square Punches

You may be interested in