Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PUR Foam Sheet Filter, G3 Grade, 1220 x 2000 x 12mm

RS Stock No.: 827-9614Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Sheet

Nominal Dimensions

48 x 787 x 0.47in

Actual Dimensions

1220 x 2000 x 12mm

Filter Grade

G3

Colour

Black

Media Material

PUR Foam

Actual Depth

12mm

Nominal Dimensions Height x Width

48 x 787in

Nominal Height

48in

Nominal Width

787in

Actual Height

1220mm

Actual Width

2000mm

Nominal Depth

0.47in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 621.71

AED 621.71 Each (ex VAT)

AED 652.80

AED 652.80 Each (inc. VAT)

RS PRO PUR Foam Sheet Filter, G3 Grade, 1220 x 2000 x 12mm

AED 621.71

AED 621.71 Each (ex VAT)

AED 652.80

AED 652.80 Each (inc. VAT)

RS PRO PUR Foam Sheet Filter, G3 Grade, 1220 x 2000 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Sheet

Nominal Dimensions

48 x 787 x 0.47in

Actual Dimensions

1220 x 2000 x 12mm

Filter Grade

G3

Colour

Black

Media Material

PUR Foam

Actual Depth

12mm

Nominal Dimensions Height x Width

48 x 787in

Nominal Height

48in

Nominal Width

787in

Actual Height

1220mm

Actual Width

2000mm

Nominal Depth

0.47in

Country of Origin

United Kingdom

You may be interested in