RS PRO Pure Sine Wave 3000W DC AC Inverter, 110V dc Input, 230V ac Output, Railway Approved

Technical Document
Specifications
Brand
RS ProInput Voltage
110V dc
Output Voltage
230V ac
Railway Approved
Yes
Output Power Continuous
3000W
Output Power Intermittent
3000VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
92%
MTBF
100000h
Output Current
13A
Length
395mm
Width
194mm
Depth
78.5mm
Weight
6kg
Mounting Type
Chassis Mount
Maximum Input Current
43A
Protection Features
Isolated Protection
Output Electrical Phase
1
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Country of Origin
Spain
AED 17,815.09
AED 17,815.09 Each (ex VAT)
AED 18,705.84
AED 18,705.84 Each (inc. VAT)
1
AED 17,815.09
AED 17,815.09 Each (ex VAT)
AED 18,705.84
AED 18,705.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 17,815.09 |
5 - 9 | AED 17,280.62 |
10 - 24 | AED 16,746.20 |
25+ | AED 16,211.68 |
Technical Document
Specifications
Brand
RS ProInput Voltage
110V dc
Output Voltage
230V ac
Railway Approved
Yes
Output Power Continuous
3000W
Output Power Intermittent
3000VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
92%
MTBF
100000h
Output Current
13A
Length
395mm
Width
194mm
Depth
78.5mm
Weight
6kg
Mounting Type
Chassis Mount
Maximum Input Current
43A
Protection Features
Isolated Protection
Output Electrical Phase
1
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Country of Origin
Spain