RS PRO Pure Sine Wave 3000W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No

RS Stock No.: 268-5155Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

48V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

3000W

Output Power Intermittent

6000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

MTBF

86852kh

Output Current

13.04A

Length

482mm

Width

245mm

Depth

113mm

Weight

6.58kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

75A

Number of Output Connections

2

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Output Frequency Range

50 Hz to 60Hz

Inverter Directionality

DC to AC

Country of Origin

China

Stock information temporarily unavailable.

AED 3,310.12

AED 3,310.12 Each (ex VAT)

AED 3,475.63

AED 3,475.63 Each (inc. VAT)

RS PRO Pure Sine Wave 3000W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No

AED 3,310.12

AED 3,310.12 Each (ex VAT)

AED 3,475.63

AED 3,475.63 Each (inc. VAT)

RS PRO Pure Sine Wave 3000W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 3,310.12
5 - 9AED 3,265.87
10 - 24AED 3,218.83
25+AED 3,169.00

Technical Document

Specifications

Brand

RS Pro

Input Voltage

48V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

3000W

Output Power Intermittent

6000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

MTBF

86852kh

Output Current

13.04A

Length

482mm

Width

245mm

Depth

113mm

Weight

6.58kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

75A

Number of Output Connections

2

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Output Frequency Range

50 Hz to 60Hz

Inverter Directionality

DC to AC

Country of Origin

China