Technical Document
Specifications
Brand
RS ProInput Voltage
48V
Output Voltage
230V
Output Power Continuous
3000W
Output Power Intermittent
3100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Output Current
26.9A
Length
488mm
Width
230mm
Depth
107.7mm
Weight
7.7kg
Minimum Temperature
-20°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
125A
Number of Output Connections
2
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Distrelec Product Id
30418225
Country of Origin
China
AED 3,536.66
AED 3,536.66 Each (ex VAT)
AED 3,713.49
AED 3,713.49 Each (inc. VAT)
1
AED 3,536.66
AED 3,536.66 Each (ex VAT)
AED 3,713.49
AED 3,713.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 3,536.66 |
5 - 9 | AED 3,489.02 |
10 - 24 | AED 3,438.35 |
25+ | AED 3,384.73 |
Technical Document
Specifications
Brand
RS ProInput Voltage
48V
Output Voltage
230V
Output Power Continuous
3000W
Output Power Intermittent
3100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Output Current
26.9A
Length
488mm
Width
230mm
Depth
107.7mm
Weight
7.7kg
Minimum Temperature
-20°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
125A
Number of Output Connections
2
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Distrelec Product Id
30418225
Country of Origin
China