RS PRO Pure Sine Wave 300W Power Inverter, 24V Input, 230V Output

RS Stock No.: 179-3326Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V

Output Voltage

230V

Output Power Continuous

300W

Output Power Intermittent

350W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

2.61A

Length

204.2mm

Width

150mm

Depth

58mm

Weight

1.4kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

25A

Number of Output Connections

1

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 641.81

AED 641.81 Each (ex VAT)

AED 673.90

AED 673.90 Each (inc. VAT)

RS PRO Pure Sine Wave 300W Power Inverter, 24V Input, 230V Output

AED 641.81

AED 641.81 Each (ex VAT)

AED 673.90

AED 673.90 Each (inc. VAT)

RS PRO Pure Sine Wave 300W Power Inverter, 24V Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 641.81
5 - 9AED 633.15
10 - 24AED 624.02
25+AED 614.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V

Output Voltage

230V

Output Power Continuous

300W

Output Power Intermittent

350W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

2.61A

Length

204.2mm

Width

150mm

Depth

58mm

Weight

1.4kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

25A

Number of Output Connections

1

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

China

You may be interested in