RS PRO Pure Sine Wave 400W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
400W
Output Power Intermittent
800W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
1.74A
Length
205mm
Width
150mm
Depth
58mm
Weight
1.4kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Mounting Type
Chassis Mount
Maximum Input Current
35A
Number of Output Connections
1
Lead Length
530mm
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Country of Origin
China
AED 1,099.56
AED 1,099.56 Each (ex VAT)
AED 1,154.54
AED 1,154.54 Each (inc. VAT)
1
AED 1,099.56
AED 1,099.56 Each (ex VAT)
AED 1,154.54
AED 1,154.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,099.56 |
5 - 9 | AED 1,080.50 |
10 - 24 | AED 1,064.38 |
25+ | AED 1,047.43 |
Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
400W
Output Power Intermittent
800W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
1.74A
Length
205mm
Width
150mm
Depth
58mm
Weight
1.4kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Mounting Type
Chassis Mount
Maximum Input Current
35A
Number of Output Connections
1
Lead Length
530mm
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Country of Origin
China