RS PRO Pure Sine Wave 400W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
48V dc
Output Voltage
230V ac
Output Power Continuous
400W
Railway Approved
No
Output Power Intermittent
800W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
1.74A
Length
205mm
Width
150mm
Depth
58mm
Weight
1.4kg
Minimum Temperature
-20°C
Number of Output Connections
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
8.75A
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Lead Length
530mm
Country of Origin
China
AED 888.88
AED 888.88 Each (ex VAT)
AED 933.32
AED 933.32 Each (inc. VAT)
1
AED 888.88
AED 888.88 Each (ex VAT)
AED 933.32
AED 933.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 888.88 |
5 - 9 | AED 876.86 |
10 - 24 | AED 864.10 |
25+ | AED 850.55 |
Technical Document
Specifications
Brand
RS ProInput Voltage
48V dc
Output Voltage
230V ac
Output Power Continuous
400W
Railway Approved
No
Output Power Intermittent
800W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
1.74A
Length
205mm
Width
150mm
Depth
58mm
Weight
1.4kg
Minimum Temperature
-20°C
Number of Output Connections
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
8.75A
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Lead Length
530mm
Country of Origin
China