RS PRO Pure Sine Wave 700W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

RS Stock No.: 268-5159Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

700W

Railway Approved

No

Output Power Intermittent

1400W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

MTBF

86852kh

Output Current

3.04A

Length

284mm

Width

150mm

Depth

81mm

Weight

1.73kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

35A

Output Frequency Range

50 Hz to 60Hz

Inverter Directionality

DC to AC

Number of Output Connections

1

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Lead Length

530mm

Country of Origin

China

Stock information temporarily unavailable.

AED 994.61

AED 994.61 Each (ex VAT)

AED 1,044.34

AED 1,044.34 Each (inc. VAT)

RS PRO Pure Sine Wave 700W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

AED 994.61

AED 994.61 Each (ex VAT)

AED 1,044.34

AED 1,044.34 Each (inc. VAT)

RS PRO Pure Sine Wave 700W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 994.61
5 - 9AED 981.02
10 - 24AED 966.58
25+AED 951.30

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

700W

Railway Approved

No

Output Power Intermittent

1400W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

MTBF

86852kh

Output Current

3.04A

Length

284mm

Width

150mm

Depth

81mm

Weight

1.73kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

35A

Output Frequency Range

50 Hz to 60Hz

Inverter Directionality

DC to AC

Number of Output Connections

1

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Lead Length

530mm

Country of Origin

China