RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST

RS Stock No.: 239-8178Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Illuminated

No

Series

ECX1 Series

Panel Cut Out Diameter

22.5mm

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Illumination Voltage

24V

Terminal Type

Screw

Manufacturer Part No.

GCX1102-10N

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Country of Origin

Italy

Stock information temporarily unavailable.

AED 76.28

AED 76.28 Each (ex VAT)

AED 80.09

AED 80.09 Each (inc. VAT)

RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST

AED 76.28

AED 76.28 Each (ex VAT)

AED 80.09

AED 80.09 Each (inc. VAT)

RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Illuminated

No

Series

ECX1 Series

Panel Cut Out Diameter

22.5mm

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Illumination Voltage

24V

Terminal Type

Screw

Manufacturer Part No.

GCX1102-10N

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Country of Origin

Italy