RS PRO Push Button Switch, DPDT, 250V
RS Stock No.: 185-8231Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Voltage Rating
250V
Contact Current Rating
16 A
Contact AC Voltage Rating
250V
Manufacturer Part No.
HY69-2
Panel Cut Out Height
36.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 50.45
AED 50.45 Each (ex VAT)
AED 52.97
AED 52.97 Each (inc. VAT)
RS PRO Push Button Switch, DPDT, 250V
1
AED 50.45
AED 50.45 Each (ex VAT)
AED 52.97
AED 52.97 Each (inc. VAT)
RS PRO Push Button Switch, DPDT, 250V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 50.45 |
50 - 99 | AED 47.04 |
100 - 149 | AED 44.57 |
150+ | AED 40.79 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Voltage Rating
250V
Contact Current Rating
16 A
Contact AC Voltage Rating
250V
Manufacturer Part No.
HY69-2
Panel Cut Out Height
36.5mm
Country of Origin
China