RS PRO Push Button Switch, Latching, Panel Mount, 22.5mm Cutout, 1NC, IP20, IP65

RS Stock No.: 102-720Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NC

IP Rating

IP20, IP65

Manufacturer Part No.

GCX4141-01N

Country of Origin

Italy

Stock information temporarily unavailable.

AED 76.18

AED 76.18 1 Box of 1 (ex VAT)

AED 79.99

AED 79.99 1 Box of 1 (inc. VAT)

RS PRO Push Button Switch, Latching, Panel Mount, 22.5mm Cutout, 1NC, IP20, IP65

AED 76.18

AED 76.18 1 Box of 1 (ex VAT)

AED 79.99

AED 79.99 1 Box of 1 (inc. VAT)

RS PRO Push Button Switch, Latching, Panel Mount, 22.5mm Cutout, 1NC, IP20, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NC

IP Rating

IP20, IP65

Manufacturer Part No.

GCX4141-01N

Country of Origin

Italy