RS PRO Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Case Colour
Natural
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Country of Origin
China
AED 188.95
AED 188.95 Each (ex VAT)
AED 198.40
AED 198.40 Each (inc. VAT)
1
AED 188.95
AED 188.95 Each (ex VAT)
AED 198.40
AED 198.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 188.95 |
10 - 99 | AED 183.28 |
100+ | AED 151.15 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Case Colour
Natural
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Country of Origin
China