RS PRO Push Button Switch, Latching, Panel Mount, 25.2mm Cutout, DPST, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
25.2mm
Series
SW25S
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
SW25SSL0
Case Colour
Natural
Contact AC Voltage Rating
250V
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China
AED 239.19
AED 239.19 Each (ex VAT)
AED 251.15
AED 251.15 Each (inc. VAT)
1
AED 239.19
AED 239.19 Each (ex VAT)
AED 251.15
AED 251.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 239.19 |
10 - 99 | AED 232.00 |
100+ | AED 191.31 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
25.2mm
Series
SW25S
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
SW25SSL0
Case Colour
Natural
Contact AC Voltage Rating
250V
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China