RS PRO Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP65, IP67

RS Stock No.: 811-8376Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3 A @ 250 V ac

Contact Material

Sliver Alloy

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV03-B32-M3-R

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 84.16

AED 84.16 Each (ex VAT)

AED 88.37

AED 88.37 Each (inc. VAT)

RS PRO Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP65, IP67

AED 84.16

AED 84.16 Each (ex VAT)

AED 88.37

AED 88.37 Each (inc. VAT)

RS PRO Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 84.16
10 - 24AED 75.70
25 - 49AED 69.09
50+AED 63.16

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3 A @ 250 V ac

Contact Material

Sliver Alloy

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV03-B32-M3-R

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China