RS PRO Push Button Switch, Latching, Panel Mount, 22.5mm Cutout, 1NO+1NC, IP20, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
1NO+1NC
IP Rating
IP20, IP65
Manufacturer Part No.
GCX4141-11N
Country of Origin
Italy
AED 86.00
AED 86.00 1 Box of 1 (ex VAT)
AED 90.30
AED 90.30 1 Box of 1 (inc. VAT)
1
AED 86.00
AED 86.00 1 Box of 1 (ex VAT)
AED 90.30
AED 90.30 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
1NO+1NC
IP Rating
IP20, IP65
Manufacturer Part No.
GCX4141-11N
Country of Origin
Italy