RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, 3PDT

RS Stock No.: 846-6736Brand: RS PRODistrelec Article No.: 30426143
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

3PDT

Contact Current Rating

2 A, 4 A

Contact Material

Tin Plated Copper

Manufacturer Part No.

FS-3P1-PCBDM1QE

Contact DC Voltage Rating

12 V, 24V

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

Country of Origin

Taiwan, Province Of China

AED 60.01

AED 60.01 Each (ex VAT)

AED 63.01

AED 63.01 Each (inc. VAT)

RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, 3PDT

AED 60.01

AED 60.01 Each (ex VAT)

AED 63.01

AED 63.01 Each (inc. VAT)

RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, 3PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 60.01
10 - 24AED 55.65
25 - 49AED 52.29
50+AED 49.19

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

3PDT

Contact Current Rating

2 A, 4 A

Contact Material

Tin Plated Copper

Manufacturer Part No.

FS-3P1-PCBDM1QE

Contact DC Voltage Rating

12 V, 24V

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

Country of Origin

Taiwan, Province Of China