RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, 3PDT

RS Stock No.: 846-6745Brand: RS PRODistrelec Article No.: 30426145
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

PCB

Contact Configuration

3PDT

Contact Current Rating

2 A, 4 A

Contact Material

Tin Plated Copper

Manufacturer Part No.

FS-3P1-PCBDM2QE

Contact DC Voltage Rating

12 V, 24V

Contact AC Voltage Rating

250 / 125V

Distrelec Product Id

30426145

Terminal Type

Pc Pin

Country of Origin

Taiwan, Province Of China

Product details

RS Foot Switches

Metal plunger foot switches with a high operating force making them ideal for various foot control applications.

Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg

Stock information temporarily unavailable.

AED 56.28

AED 56.28 Each (ex VAT)

AED 59.09

AED 59.09 Each (inc. VAT)

RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, 3PDT

AED 56.28

AED 56.28 Each (ex VAT)

AED 59.09

AED 59.09 Each (inc. VAT)

RS PRO Push Button Switch, Latching, PCB, 12.2mm Cutout, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

PCB

Contact Configuration

3PDT

Contact Current Rating

2 A, 4 A

Contact Material

Tin Plated Copper

Manufacturer Part No.

FS-3P1-PCBDM2QE

Contact DC Voltage Rating

12 V, 24V

Contact AC Voltage Rating

250 / 125V

Distrelec Product Id

30426145

Terminal Type

Pc Pin

Country of Origin

Taiwan, Province Of China

Product details

RS Foot Switches

Metal plunger foot switches with a high operating force making them ideal for various foot control applications.

Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg